Molex 87759 Series Vertical Surface Mount PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-209
- Mfr. Part No.:
- 87759-3650
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-209
- Mfr. Part No.:
- 87759-3650
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87759 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87759 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for efficient, reliable connections in PCB applications, featuring a surface mount and vertical orientation. With a robust construction comprising of 36 circuits and gold selective plating, this component ensures optimal electrical performance while accommodating high-density interconnections. It is engineered for a temperature range of -55° to +125°C, allowing for versatile usage across various environments. The milli-grid header is Ideal for board-to-board signal applications, providing a seamless and secure Interface with various mating parts to enhance system integration and durability.
Active status ensures availability for immediate use in projects
Double-row configuration maximizes space efficiency on PCBs
Durable mating cycles of up to 100 offer longevity and reliability
Black resin colour offers a discreet appearance in assembled products
Surface mount termination style simplifies PCB assembly processes
Compatible with multiple mating parts for versatile project applications
Low-weight design at 0.896g contributes to overall system efficiency
Lead-free construction supports environmental compliance requirements
Double-row configuration maximizes space efficiency on PCBs
Durable mating cycles of up to 100 offer longevity and reliability
Black resin colour offers a discreet appearance in assembled products
Surface mount termination style simplifies PCB assembly processes
Compatible with multiple mating parts for versatile project applications
Low-weight design at 0.896g contributes to overall system efficiency
Lead-free construction supports environmental compliance requirements
Related links
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
