Molex 87759 Series Vertical Surface Mount PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-377
- Mfr. Part No.:
- 87759-1450
- Brand:
- Molex
Subtotal (1 tube of 148 units)*
$441.48
(exc. GST)
$485.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $441.48 | $2.983 |
*price indicative
- RS Stock No.:
- 691-377
- Mfr. Part No.:
- 87759-1450
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87759 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87759 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is expertly designed for seamless board-to-board and signal applications, featuring a surface mount vertical configuration. This product ensures robust connectivity with its 14 circuits, while also prioritising efficiency with a lead-free construction and a selective gold plating of 0.38μm. Its high-temperature thermoplastic housing and phosphor bronze metal composition enhance durability, ensuring performance is maintained across a wide temperature range of -55° to +125°C. The milli-grid header is Ideal for modern electronic applications, perfectly balancing quality and reliability in a Compact design, making it an essential component for Advanced PCB connections.
Active status ensures availability for immediate integration into projects
Designed for both board-to-board and signal applications, maximising versatility
Surface mount functionality simplifies installation process on PCBs
Incorporates lead-free materials, adhering to environmentally conscious standards
High durability with a mating cycle rating of 100, facilitating long-term use
Black resin ensures aesthetic appeal and reduces light reflection
Flexible mounting with stackable options enhances design adaptability
PCB retention features enhance connection integrity during operation
Designed for both board-to-board and signal applications, maximising versatility
Surface mount functionality simplifies installation process on PCBs
Incorporates lead-free materials, adhering to environmentally conscious standards
High durability with a mating cycle rating of 100, facilitating long-term use
Black resin ensures aesthetic appeal and reduces light reflection
Flexible mounting with stackable options enhances design adaptability
PCB retention features enhance connection integrity during operation
Related links
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
