Molex 87759 Series Vertical Surface Mount PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-376
Mfr. Part No.:
87759-1064
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87759

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is designed for optimal board-to-board signal transmission, featuring a vertical orientation and accommodating up to 10 circuits. With a robust construction using phosphor bronze material and a dual plating of gold and tin, this surface mount component ensures both reliable connectivity and resilience. Packaged in a convenient tube format, it is Ideal for automated assembly processes with its pick-and-place capability. The header operates within a temperature range of -55° to +105°C, making it suitable for various demanding applications, all while meeting industry standards for compliance and safety.

Delivers reliable connections with a maximum current rating of 2.0A
Compatible with multiple housing options for versatile application
Constructed with Durable nylon resin for extended operational life
Designed with 94V-0 flammability rating, enhancing safety in use
Features a breakaway capability for easy connection adjustments
Accommodates a Compact footprint with a mating height of just 3.80mm
Ensures quick installation through robotic placement with a pick-and-place cap
Adaptable to lead-free soldering processes with a maximum temperature rating of 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy