Molex 39-30 Series Vertical Through Hole PCB Header, 20 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-662
- Mfr. Part No.:
- 39-30-6207
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-662
- Mfr. Part No.:
- 39-30-6207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39-30 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.20mm | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.50mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39-30 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.20mm | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 3.50mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex vertical header is designed for reliable wire-to-board connections in Compact spaces, featuring a dual-row configuration that accommodates up to 20 circuits while ensuring ease of assembly and robust performance.
Maximum current rating of 9.0A per contact allows for efficient power distribution
Rated for 600V, making it suitable for high-voltage applications
Constructed from Durable natural nylon resin for extended longevity
Designed with a snap-in plastic peg PCB lock for secure mounting
Compatible with Mini-Fit female terminals for versatile application use
Related links
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
