Molex 39-31 Series Vertical Through Hole PCB Header, 14 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-662
- Mfr. Part No.:
- 39-31-0148
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$1,238.21
(exc. GST)
$1,362.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,238.21 | $12.382 |
*price indicative
- RS Stock No.:
- 795-662
- Mfr. Part No.:
- 39-31-0148
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39-31 | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.20mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39-31 | ||
Pitch 4.20mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.20mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header features a 4.20mm pitch and dual-row configuration with two circuits. Designed for PCB mounting without plastic peg locks, it includes tin-plated contacts and a natural-colored housing, providing reliable power connectivity in a Compact footprint.
RoHS compliant
Low Halogen
Related links
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
