Molex 39-30 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-659
Mfr. Part No.:
39-30-6068
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

39-30

Current

9A

Pitch

4.20mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

4.20mm

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

3.50mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Mating Pin Length

3.50mm

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header is a Compact connection solution designed for secure mating, featuring a 4.20mm pitch and dual-row configuration for efficient power distribution.

Holds a maximum current of 9.0A per contact for reliable performance

Designed for vertical orientation, optimising space in PCB layouts

Constructed from nylon resin with low-halogen status for enhanced safety

Features a Durable brass metal with tin plating for improved conductivity

Rated for up to 600V, ensuring versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy