Molex 39-29 Series Vertical Through Hole PCB Header, 20 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-658
Mfr. Part No.:
39-29-9204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

39-29

Pitch

4.20mm

Current

9A

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.50mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

3.50mm

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB Header is designed for robust connections in various electronic applications. It features a dual-row configuration with 20 circuits, ensuring reliable wire-to-board connectivity.

Active status with a natural resin colour for compatibility in designs

Made of Durable nylon and brass materials, ensuring longevity and reliability

Rated for a maximum current of 9.0A per contact at 600V, suitable for power applications

Includes a snap-in plastic peg PCB lock for secure mounting on the board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy