Molex 39-31 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$844.53

(exc. GST)

$928.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$844.53$4.223

*price indicative

RS Stock No.:
795-660
Mfr. Part No.:
39-31-0047
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

39-31

Product Type

PCB Header

Pitch

4.20mm

Current

9A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

4.20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header features a 4.20mm pitch and dual-row configuration with two circuits. Designed for PCB mounting without plastic peg locks, it includes tin-plated contacts and a natural-colored housing, providing reliable power connectivity in a Compact footprint.

RoHS compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy