RND RND 205 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 697-335
- Mfr. Part No.:
- RND 205-00627
- Brand:
- RND
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-335
- Mfr. Part No.:
- RND 205-00627
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- TW
The RND Pin header is engineered for superior performance in both professional and industrial environments. Designed to facilitate reliable connections in various applications including board-to-board, wire-wrap, and programming, it ensures top-notch functionality with every use. The pin header combines quality materials and meticulous craftsmanship to guarantee durability and dependability, making it an excellent choice for demanding applications. With its straight connector design and optimal pitch, this product seamlessly integrates into your existing setups, providing a robust solution for your connectivity needs.
Designed to support diverse application requirements
Offers easy integration with standard setups
Enables secure connections Crucial for sensitive tasks
Designed to withstand a wide range of operating temperatures
Minimises contact resistance for better power efficiency
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
