RND RND 205 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row

Get a bulk buy discount

Add 5 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$0.26

(exc. GST)

$0.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$0.26$0.052-
5 - 9$0.23$0.04611%
10 +$0.21$0.04219%

*price indicative

RS Stock No.:
697-255
Mfr. Part No.:
RND 205-00630
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pin Header

Series

RND 205

Pitch

2.54mm

Current

3A

Number of Contacts

9

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Voltage

500V ac

COO (Country of Origin):
TW
The RND High-quality pin header is designed for both professional and industrial use, ensuring reliable connections in various applications. Perfect for board-to-board setups, wire-wrapping tasks, or programming scenarios, it offers unparalleled performance and durability. Built to withstand challenging conditions, this connector operates efficiently within a wide temperature range and boasts superior construction materials to ensure longevity and functionality. Whether you're enhancing your circuit designs or upgrading your existing setups, this pin header delivers the necessary features and excellence demanded by industry professionals.

Straight connector design facilitates straightforward application in tight spaces

Offers excellent insulation resistance, ensuring reliable performance

Designed to maintain low contact resistance for efficient electrical flow

Accommodates a wide operational temperature range, suitable for various environmental conditions

Compatible with a range of accessories, broadening its versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy