RND RND 205 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 697-260
- Mfr. Part No.:
- RND 205-00642
- Brand:
- RND
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-260
- Mfr. Part No.:
- RND 205-00642
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Gold Plated Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Gold Plated Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The RND Pin header connector is designed for streamlined connectivity and dependable performance in various electronic applications. Constructed to meet the needs of professionals, it features a sleek straight design complemented by a pitch of 2.54 mm, enabling easy integration into circuit boards. The female connector ensures secure connections, reducing risks of disconnections and maintaining flawless functionality in critical setups. With a robust housing MADE from polybutylene terephthalate (PBT), this product is engineered to withstand temperatures ranging from -40°C to +105°C, ensuring longevity and reliability in demanding environments.
Offers two poles and a single line configuration, perfect for minimalistic designs
Gold-plated brass contacts enhance conductivity and resist corrosion
Temperature resistant housing guarantees performance in extreme conditions
Through-hole technology (THT) allows for easy and secure mounting on PCB
Black colour provides a sleek, unobtrusive aesthetic for discreet installations
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
