RND RND 205 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 697-340
- Mfr. Part No.:
- RND 205-00629
- Brand:
- RND
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$0.48
(exc. GST)
$0.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $0.48 | $0.048 | - |
| 5 + | $0.45 | $0.045 | $0.15 |
*price indicative
- RS Stock No.:
- 697-340
- Mfr. Part No.:
- RND 205-00629
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- TW
The RND Superior quality pin header is an essential component for professionals and industry specialists seeking reliability and performance in their applications. Designed for versatility, it excels in board-to-board configurations, wire-wrapping, and programming tasks. With a straight connector design and a pitch of 2.54 mm, this pin header ensures compatibility with various circuit layouts. It operates efficiently across a broad temperature range of -40 to 105 °C, which makes it suitable for demanding environments. The robust construction features a PBT housing and brass contacts, ensuring durability and longevity.
Exceptional insulation resistance protects against electrical failures
Low contact resistance enhances overall electrical performance
This product is Ideal for both professional projects and industrial applications
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
