TE Connectivity 1-137638 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

$616.47

(exc. GST)

$678.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$616.47$2.055

*price indicative

RS Stock No.:
798-753
Mfr. Part No.:
1-1376384-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-137638

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Power key connector provides reliable wire to board connections designed to enhance contact seating with minimal tangling during assembly. Featuring a Compact design, it is suitable for various power circuit applications.

Voltage rating of 300 VAC ensures effective power handling

Current rating of 10 A max supports versatile applications

Operating temperature range of -30°C to +105°C accommodates diverse environments

Designed to release bubbles during potting for improved reliability

Includes double lock plates for Terminal position assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy