TE Connectivity 1-196969 Series Right Angle Through Hole PCB Header, 4 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-255
Mfr. Part No.:
1-1969694-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-196969

Pitch

6mm

Current

17.5A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

150°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Reliable connector system provides a robust solution for panel mount applications, designed to ensure secure electrical connections while minimising risks associated with mismating. Its ergonomic design enhances assembly efficiency.

Designed for easy panel mounting with a right angle PCB mount feature

Offers three positions with a minimal centreline spacing of 6.0 mm

Constructed from thermoplastic, delivering excellent heat resistance up to 150°C

Compatible with a wide range of wire sizes, accommodating from 12 AWG to 22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy