TE Connectivity 1-137638 Series Right Angle Through Hole PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-770
- Mfr. Part No.:
- 1-1565373-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
$535.45
(exc. GST)
$589.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $535.45 | $11.155 |
*price indicative
- RS Stock No.:
- 798-770
- Mfr. Part No.:
- 1-1565373-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-137638 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-137638 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- JP
The TE Connectivity PCB Header is designed for wire to board applications, featuring a horizontal orientation and accommodating 28 positions across 2 rows. Ideal for ensuring reliable signal connectivity in various electronic applications.
Offers a 2.2 mm centreline for Compact board layout
Constructed for through hole screw termination for robust connectivity
Provides gold-plated contact mating area for enhanced signal integrity
Rated for operating voltages up to 12 VDC, ensuring compatibility with various devices
Natural colour housing fits seamlessly into diverse applications
Related links
- TE Connectivity 1-137638 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
