TE Connectivity 1-22714 Series Right Angle PCB PCB Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-688
- Mfr. Part No.:
- 1-2271457-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-688
- Mfr. Part No.:
- 1-2271457-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-22714 | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 12.7A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-22714 | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 12.7A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a secure and easy-to-use connection solution, designed specifically for applications requiring reliability and efficiency. Its Advanced design ensures a stable Interface for power and signal transmission in demanding industrial environments.
Safety ensured with a push-on locking system
Easy wire termination without required screw fastening
High reliability through stable clamping force
Designed to withstand harsh industrial conditions
Related links
- TE Connectivity 1-22714 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 1-196969 Series Right Angle Through Hole PCB Header 6 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
