TE Connectivity 1-31608 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 72 units)*

$604.57

(exc. GST)

$665.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$604.57$8.397

*price indicative

RS Stock No.:
786-952
Mfr. Part No.:
1-316131-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-31608

Pitch

5.08mm

Housing Material

Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Copper

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB Header designed for robust electrical performance and durability across a variety of applications. Its sophisticated engineering ensures reliability in challenging environments.

Durability is rated for high cycles, ensuring long-term reliability in applications

Withstanding voltage ratings provide enhanced safety for electrical applications

Wide wire range compatibility allows for versatile installations

Available in various pitch sizes, catering to diverse connectivity needs

Supports multiple mounting methods, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy