TE Connectivity 1-91765 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-452
Mfr. Part No.:
1-917658-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-91765

Product Type

PCB Header

Pitch

2mm

Number of Contacts

12

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TE Connectivity Connector is designed for reliable wire to board connections, ensuring High performance functionality in various applications. Its robust construction meets stringent durability requirements, making it suitable for demanding environments.

Features a durability rating for extensive cycles

Designed to sustain high operating voltages

Compatible with various wire gauge ranges

Offers multiple mounting methods for versatility

Accommodates both DIP and SMT configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy