TE Connectivity 1-77087 Series Straight Through Hole PCB Header, 4 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

$704.77

(exc. GST)

$775.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$704.77$7.048

*price indicative

RS Stock No.:
787-219
Mfr. Part No.:
1-770874-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-77087

Pitch

4.14mm

Current

9.5A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Row Pitch

4.14mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Header provides a reliable means for grouping multiple-lead connections across diverse applications. Its robust design ensures secure and efficient connectivity for various electrical needs.

Offers high-density interconnection with multiple positions for space-saving configurations

Compatible with a wide range of wire gauges for versatile application

Dual beam contacts ensure reliable and consistent connectivity

Designed for easy integration into panels and free-hanging setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy