TE Connectivity 1-23774 Series Vertical Panel PCB Header, 4 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3267
- Mfr. Part No.:
- 1-2377473-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1120 more to save $394.24
View bulk pricing optionsSubtotal (1 tray of 560 units)*
$4,925.76
(exc. GST)
$5,418.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 560 - 560 | $8.796 | $4,925.76 | - |
| 1120 - 1120 | $8.444 | $4,728.64 | $394.24 |
| 1680 - 1680 | $8.12 | $4,547.20 | $1,135.68 |
| 2240 - 2240 | $7.819 | $4,378.64 | $2,188.48 |
| 2800 + | $7.54 | $4,222.40 | $3,516.80 |
*price indicative
- RS Stock No.:
- 274-3267
- Mfr. Part No.:
- 1-2377473-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-23774 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6mm | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Panel | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 140°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-23774 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6mm | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Panel | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 140°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- MA
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour. It is a fully shrouded type header and available with 4 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
Related links
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
