Molex 39-30 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-658
Mfr. Part No.:
39-30-6107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

39-30

Current

9A

Pitch

4.20mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Connector delivers reliable interconnections with a robust design suitable for demanding applications, ensuring effective wire-to-board power delivery while maintaining durability across multiple mating cycles.

Supports a maximum current of 9.0A per contact

Rated for voltages up to 600V, enhancing versatility

Constructed from natural nylon and brass for improved durability

Designed with snap-in plastic peg PCB lock for secure connections

Provides a Compact footprint with a pitch of 4.20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy