Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 20 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-375
- Mfr. Part No.:
- 658511223020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $3.85
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.47
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9.47 | $1.894 | - |
| 5 - 9 | $8.70 | $1.74 | $3.85 |
| 10 + | $7.69 | $1.538 | $17.80 |
*price indicative
- RS Stock No.:
- 711-375
- Mfr. Part No.:
- 658511223020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Receptacle | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Receptacle | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Receptacle | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Receptacle | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMC & Inductive Solutions Receptacle is engineered for general electronic applications, providing reliable connectivity in diverse environments. Designed for high-speed PCI Express 4.0 connections, this vertical receptacle guarantees robust performance while ensuring space-efficient integration in your devices. With a temperature tolerance ranging from -40°C to +85°C, it meets demanding operational needs, making it Ideal for a variety of electronic equipment. This component also complies with relevant certifications, reflecting its commitment to safety and environmental standards.
Rated for 300 mA current, providing ample power handling capability
Works effectively at a voltage of 50 V (AC), ensuring safe operation
Withstands 500 V (AC) for 1 minute, confirming robust insulation capacity
Durable design ensures a long lifespan with up to 30 mating cycles
Constructed from high-quality LCP insulator material for superior thermal performance
Black insulator colour offers a sleek aesthetic while maintaining functionality
Selective gold pin plating enhances conductivity and reduces contact resistance to 60 mΩ
Meets RoHS and REACh compliance, ensuring environmentally friendly usage
Halogen-free construction contributes to overall product safety and compliance
Designed with mechanical components that fit seamlessly into various applications
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
