Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-380
- Mfr. Part No.:
- 658410821024
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.35
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.98 | $2.196 | - |
| 5 + | $10.11 | $2.022 | $4.35 |
*price indicative
- RS Stock No.:
- 711-380
- Mfr. Part No.:
- 658410821024
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Receptacle | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Housing Material LCP | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Receptacle | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0,4mm Vertical connector is designed for integration into general electronic equipment, offering reliable interconnectivity solutions. Engineered for durability, this connector supports PCI Express 4.0 applications and features an insulator MADE from LCP with a UL94 V-0 flammability rating. Its Compact dimensions enhance space efficiency in designs while ensuring optimal performance across a wide temperature range of -40 °C to +85 °C. The product is specifically tailored for high-speed data transmission and robustness in demanding environments.
Durability of up to 30 mating cycles ensures longevity and reliability
Rated current of 300 mA allows for effective power transmission
Working voltage of 30 V (AC) and a withstand voltage of 150 V (AC) ensure safety during operation
Pin plating with selective gold enhances electrical conductivity and resistance to corrosion
High-performance insulator material guarantees superior thermal stability
Compact vertical design optimises space within electronic assemblies
RoHS compliant and REACh approved, ensuring adherence to environmental regulations
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
