Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 30 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-376
- Mfr. Part No.:
- 658511223030
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.83 | $2.166 | - |
| 5 - 9 | $9.96 | $1.992 | 8% |
| 10 + | $8.77 | $1.754 | 19% |
*price indicative
- RS Stock No.:
- 711-376
- Mfr. Part No.:
- 658511223030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Receptacle | |
| Pitch | 500μm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Receptacle | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Receptacle | ||
Pitch 500μm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Receptacle | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik receptacle offers a robust connection for high-speed applications, specifically designed for PCI Express 4.0 interfacing. This vertical connector is Ideal for general electronic equipment, providing reliability and durability for up to 30 mating cycles. Its Compact dimensions of varying lengths ensure compatibility with diverse designs while maintaining exceptional performance under a broad operating temperature range of -40 °C to +85 °C. Manufactured with high-quality materials, including LCP insulator and phosphor bronze pins with selective gold plating, this receptacle is built for longevity and optimal signal integrity in demanding environments.
Compact design for easy integration into various electronic applications
Rated for up to 300 mA current, ensuring reliable power transmission
Withstanding voltage of 500 V (AC) for enhanced safety in electrical applications
Contact resistance as low as 60 mΩ for superior signal quality
RoHS compliant, ensuring adherence to environmental regulations
Insulator flammability rating of UL94 V-0 for additional safety
Tailored for high-speed data transfer, optimising performance for modern computing needs
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
