- RS Stock No.:
- 126-0225
- Mfr. Part No.:
- VBNF-LBA-G18-Q6
- Brand:
- Festo
View this category
1 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.66
(exc. GST)
$162.43
(inc. GST)
units | Per unit |
1 + | $147.66 |
- RS Stock No.:
- 126-0225
- Mfr. Part No.:
- VBNF-LBA-G18-Q6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
VBNF Series Check Valves
Festo VBNF series check valves with a piloted non-return function and a manual exhaust function. The piloted non-return function can be used for a intermediate stop. If a pilot signal is applied, the exhaust air can escape. If no pilot signal is applied, the valve shuts off the exhaust air from the drive and the drive stops temporarily. The integrated manual exhaust function can be used to manually vent a pneumatic drive.
Features and Benefits
Operating pressure 0.2 bar to 10 bar
Compact size
High flow rate
Can be rotated horizontally through 360°
Compact size
High flow rate
Can be rotated horizontally through 360°
Manual Control Valves
Specifications
Attribute | Value |
Connection Port Thread | G 1/8 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | VBNF |
Maximum Operating Pressure | 10 bar |
Body Material | PBT |
Maximum Flow Rate | 500L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 2 |
Model Number p | 547885 |