Wurth Elektronik WR-BTB Series Vertical Surface Connector, 50 Contact(s), 500 μm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4$14.30$2.86-
5 - 9$13.14$2.6288%
10 +$11.58$2.31619%

*price indicative

Packaging Options:
RS Stock No.:
711-374
Mfr. Part No.:
658561423050
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Connector

Series

WR-BTB

Pitch

500μm

Current

300mA

Housing Material

LCP

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The wurth elektronikk WR-BTB 0.5mm Vertical Plug is designed to meet the demands of high-speed connectivity in electronic applications. This model excels in providing reliable performance for general electronic equipment, ensuring optimal signal integrity and minimal interference. With an operating temperature range of -40 °C to +85 °C, it caters to various environmental conditions, making it a versatile choice for diverse projects. Its robust construction with materials such as LCP and phosphor bronze ensures durability and long-term reliability, further enhanced by selective gold pin plating. The WR-BTB is perfect for tasks requiring precision and safety compliance, evidenced by its RoHS and REACh approvals, making it a trusted component in modern electronic design.

Durable construction with LCP insulator and phosphor bronze pins

Safe operation across a wide temperature range of -40 °C to +85 °C

Low contact resistance of 60 mΩ ensures efficient electrical performance

Rated for a maximum current of 300 mA and working voltage of 50 V (AC)

RoHS and REACh compliant, ensuring adherence to environmental standards

Designed for up to 30 mating cycles, providing long-lasting usability

Versatile for applications requiring high-speed data transfer, such as PCI Express 4.0

Selective gold plating enhances conductivity while preventing corrosion

General tolerance of ±0.20mm guarantees reliable fit and functionality

Compact dimensions support efficient use in space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy