nVent SCHROFF EuropacPRO Series 3 U Sub Rack, Aluminium, 84 HP, 175 mm Depth
- RS Stock No.:
- 286-5393
- Distrelec Article No.:
- 110-39-819
- Mfr. Part No.:
- 24564131
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$107.21
(exc. GST)
$117.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.21 |
*price indicative
- RS Stock No.:
- 286-5393
- Distrelec Article No.:
- 110-39-819
- Mfr. Part No.:
- 24564131
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | EuropacPRO | |
| Rack Unit | 3U | |
| Product Type | Sub Rack | |
| Horizontal Pitch | 84HP | |
| Depth | 175mm | |
| Colour | Metallic Silver | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60297-3-101, RoHS, IEC 60297-3-100, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series EuropacPRO | ||
Rack Unit 3U | ||
Product Type Sub Rack | ||
Horizontal Pitch 84HP | ||
Depth 175mm | ||
Colour Metallic Silver | ||
Material Aluminium | ||
Standards/Approvals IEC 60297-3-101, RoHS, IEC 60297-3-100, IEEE 1101.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Non EMC shielded sub rack is designed for backplane mounting with available in light version. This sub rack is not prepared for shielding, retrofit for protection class IP 20 possible.
RoHS compliant
Installed load up to 7.5 kg
Supplied as space saving flat pack
Related links
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 295 mm Depth
- nVent SCHROFF europac PRO Series 3 U Stainless Steel 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF europac PRO Series 6 U Stainless Steel 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 205 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 475 mm Depth
