Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 50 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-379
- Mfr. Part No.:
- 658511223050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 515 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.16 | $2.632 | - |
| 5 - 9 | $12.10 | $2.42 | 8% |
| 10 + | $10.66 | $2.132 | 18% |
*price indicative
- RS Stock No.:
- 711-379
- Mfr. Part No.:
- 658511223050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Receptacle | |
| Current | 300mA | |
| Pitch | 500μm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Receptacle | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Receptacle | ||
Current 300mA | ||
Pitch 500μm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Receptacle | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB receptacle is engineered for high-speed applications, specifically in the PCI Express 4.0 domain. This vertical component is designed to provide robust connectivity solutions, making it Ideal for general electronic equipment. With a remarkable operating temperature range of -40 °C to +85 °C, this receptacle guarantees reliable performance in various environmental conditions. The use of high-quality materials such as LCP for insulators and phosphor bronze for pins ensures exceptional durability, allowing for up to 30 mating cycles. The product adheres to essential safety standards including RoHS and REACh, underscoring its commitment to compliance and environmental responsibility.
Rated for a current of 300 mA, ensuring adequate power handling for high-speed data transfer
The working voltage of 50 V (AC) provides reliable operation in demanding applications
Features a low contact resistance of 60 mΩ, promoting efficient signal integrity during data transmission
Withstanding voltage capability of 500 V (AC) for enhanced safety against electrical surges
Insulation resistance measured at 500 MΩ guarantees excellent isolation between connections
RoHS compliant, ensuring adherence to strict environmental legislation
Halogen-free materials contribute to a safer product life cycle and reduced environmental impact
Tested for 30 mating cycles, ensuring longevity and resilience under repeated use
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
