RND RND 205 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 697-263
- Mfr. Part No.:
- RND 205-00644
- Brand:
- RND
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$0.67
(exc. GST)
$0.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $0.67 | $0.223 | - |
| 10 - 24 | $0.61 | $0.203 | 8% |
| 25 + | $0.53 | $0.177 | 20% |
*price indicative
- RS Stock No.:
- 697-263
- Mfr. Part No.:
- RND 205-00644
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Plated | |
| Contact Material | Gold Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold Plated | ||
Contact Material Gold Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- CN
The RND Pin header female connector is designed to offer reliable connectivity and enhance performance in various electronic applications. Crafted from high-quality materials, it ensures robust electrical and mechanical stability under a wide range of conditions. With a straight connector design and thoughtful construction, this product is Ideal for space-constrained environments while maintaining ease of use. The black colour provides a sleek aesthetic, making it suitable for a diverse array of devices and projects.
Terminated using Through-Hole Technology (THT) for secure mounting
Made from polybutylene terephthalate (PBT) for excellent heat resistance
Designed to operate within a wide temperature range for versatile applications
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
