Molex 53307 Series Vertical Surface Mount Connector, 16 Contact(s), 0.80 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1000 units)*

$4,771.48

(exc. GST)

$5,248.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,771.48$4.771

*price indicative

RS Stock No.:
691-916
Mfr. Part No.:
53307-1671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53307

Product Type

Connector

Current

500mA

Pitch

0.80mm

Number of Contacts

16

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Surface Mount

Row Pitch

0.80mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Compliant, REACH SVHC

Voltage

50V

COO (Country of Origin):
JP
The Molex Slim Stack Board-to-Board Connector 0.80mm Pitch is meticulously designed for high-density applications requiring a reliable connection with minimal space. Offering a versatile mated height of 4.50mm or 5.50mm, this connector is Ideal for board-to-board interconnections in signal applications. Featuring 16 circuits and a vertical orientation, it ensures optimal signal integrity whilst maintaining compliance with various environmental standards. Constructed from high-temperature thermoplastic and phosphor bronze, the Slim Stack connector supports up to 0.5A maximum current at a voltage of 50V, making it a robust solution for modern electronic devices. Designed for surface mount termination, it not only facilitates efficient assembly but also promises durability and performance in a wide temperature range of -40° to +105°C.

Fully shrouded design protects contacts and aids in easy mating
Supports a maximum current of 0.5A and voltage of 50V for reliable performance
Complies with industry standards, ensuring environmental responsibility
Surface mount termination style simplifies PCB assembly processes
Supports 16 loaded circuits, ensuring a robust connection with minimal footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy