Molex 505568 Series Vertical PCB PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-177
- Mfr. Part No.:
- 505568-1671
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
$3,469.25
(exc. GST)
$3,816.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,469.25 | $2.891 |
*price indicative
- RS Stock No.:
- 816-177
- Mfr. Part No.:
- 505568-1671
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505568 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505568 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus PCB Header designed for efficient signal and wire-to-board connections. Its single-row, vertical format ensures seamless integration in electronic applications.
Constructed with Durable polyamide resin and brass for longevity
Offers 16 circuits with robust connectivity for reliable performance
Utilises Tin-Bismuth plating for enhanced conductivity and durability
Operates within a temperature range of -40° to +105°C for versatility
Features an embossed tape on reel packaging for convenient distribution and handling
Related links
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
