Molex 505433 Series Vertical PCB PCB Header, 16 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$1,558.80

(exc. GST)

$1,714.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,558.80$3.118

*price indicative

RS Stock No.:
815-203
Mfr. Part No.:
505433-1671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505433

Current

1.5A

Pitch

1.25mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB header is designed to deliver a secure connection in dual-row configurations, effectively streamlining vertical surface mount applications while maintaining strong performance across various environments.

Durable polyamide resin construction withstands operational temperatures from -40° to +105°C

Utilises 16 circuits, providing robust connectivity for diverse applications

Surface mount style ensures easy integration into Compact PCB layouts

Positive locking feature enhances connection reliability and prevents disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy