Molex 43025 Series Vertical Free Hanging PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-980
- Mfr. Part No.:
- 430251608
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $12.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $15.48 | $7.74 | - |
| 10 - 24 | $14.26 | $7.13 | $12.20 |
| 25 + | $12.87 | $6.435 | $65.25 |
*price indicative
- RS Stock No.:
- 665-980
- Mfr. Part No.:
- 430251608
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43025 | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43025 | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Plating Tin | ||
Contact Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is designed for applications requiring reliable power connections in a Compact form. Featuring a dual row configuration with 16 circuits, this Durable housing meets stringent UL 94V-0 flammability standards and is recognized for its low-halogen composition, ensuring minimal environmental impact. With a wide operating temperature range of -40°C to +105°C, it is suited for diverse operating conditions and applications. The Micro-Fit 3.0 series excels in power, wire-to-board, and wire-to-wire configurations, making it a versatile choice for various electronic projects. Its robust design ensures long-lasting performance, while its compliance with pertinent industry standards assures users of its dependability and efficiency.
Designed for ease of integration with Micro-Fit 3.0 dual row plugs and headers
No glow-wire capability ensures enhanced safety parameters
Halogen free, promoting reduced environmental impact throughout its lifecycle
Presented in a convenient bag packaging for efficient storage and handling
Polarized design assists in correct orientation during installation
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
