Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle, 100-Contact, 2 Row, 800 μm Pitch

This image is representative of the product range

Subtotal (1 reel of 400 units)*

$2,604.50

(exc. GST)

$2,864.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,604.50$6.511

*price indicative

RS Stock No.:
786-133
Mfr. Part No.:
10144517-102802LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

100

Number of Rows

2

Sub Type

Connector

Pitch

800μm

Current

500mA

Termination Type

SMT/Through-Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

100V

Series

BergStak® Lite 0.80 mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Board to board connector offers a High density solution designed for flexible and High speed applications, supporting various stack heights and position sizes for optimal PCB layout in demanding electronic environments.

RoHS compliant and lead-free construction aligns with safety and environmental standards

High-temperature life tested at 125°C for reliability in critical applications

Scoop-proof housing prevents Terminal damage during mating operations

Includes PCB locator pegs for enhanced assembly accuracy and ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy