Molex 172448 Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.18

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$16.18$3.236
5 - 9$14.90$2.98
10 +$13.44$2.688

*price indicative

RS Stock No.:
665-708
Mfr. Part No.:
1724480008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172448

Product Type

PCB Header

Pitch

4.2mm

Current

13A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.6mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
MX
The Molex Mini Fit Jr. Header is an Advanced PCB connector designed for reliable power and signal transmission in Compact spaces. Featuring a dual-row configuration with eight circuits, this right-angle header ensures efficient connectivity while maximising board space. Constructed from Durable PA Polyamide Nylon 6/6, and equipped with stainless steel contacts, it offers exceptional performance and longevity. The glow-wire capability further enhances its safety standards, making it Ideal for various industrial applications. The Mini-Fit Jr. Header is engineered for easy integration, with a snap-in design that provides secure locking without additional hardware, streamlining the assembly process.

Durability is enhanced with a brass metal material and tin plating for long-lasting performance
Compatible with a range of Mini-Fit products, enhancing versatility in application
Offers a temperature range of -40° to +105°C, suitable for diverse environmental conditions
Features fully shrouded contacts to protect against misalignment and improve safety
The black resin colour provides a NEUTRAL aesthetic that blends with various PCB designs
Designed for automated assembly processes, ensuring efficient production and reduced labour costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy