Molex KK 396 Series Vertical Through Hole PCB Header, 6 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 213-4585
- Mfr. Part No.:
- 366420001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 280 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.60
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 275 | $1.72 | $8.60 | - |
| 280 - 555 | $1.672 | $8.36 | 2% |
| 560 + | $1.646 | $8.23 | 4% |
*price indicative
- RS Stock No.:
- 213-4585
- Mfr. Part No.:
- 366420001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK 396 | |
| Pitch | 6mm | |
| Current | 4A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK 396 | ||
Pitch 6mm | ||
Current 4A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Vertical body orientation and 6 number of contacts.
1 number of rows
6mm pitch
Related links
- Molex KK 396 Series Vertical Through Hole PCB Header 6.0 mm Pitch Shrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
