Molex 52465 Series Vertical Surface Header, 28 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-913
- Mfr. Part No.:
- 52465-2871
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$4,802.26
(exc. GST)
$5,282.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,802.26 | $4.802 |
*price indicative
- RS Stock No.:
- 691-913
- Mfr. Part No.:
- 52465-2871
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 52465 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 28 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 52465 | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 28 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Connector is engineered for high-performance applications requiring reliable connections. With a 0.80mm pitch and options for 4.50 or 5.65mm mated height, this rigid type receptacle is Ideal for signal applications, ensuring strong and efficient board-to-board interfacing. Designed with 28 circuits, the SlimStack accommodates versatile configurations while maintaining a Compact form factor. The connector's natural resin colour combined with its vertical orientation offers aesthetic and practical benefits, making it suitable for a range of electronic devices. Furthermore, it is compliant with industry standards, ensuring dependable functionality in various operating environments.
Vertical orientation optimizes space efficiency
Up to 30 mating cycles for longevity and reliability
Surface mount termination Interface style enhances installation ease
Natural resin construction provides durability and thermal stability
Keying to mating part prevents mismating, enhancing reliability
Compliant with EU RoHS and REACH regulations for eco-friendly use
Up to 30 mating cycles for longevity and reliability
Surface mount termination Interface style enhances installation ease
Natural resin construction provides durability and thermal stability
Keying to mating part prevents mismating, enhancing reliability
Compliant with EU RoHS and REACH regulations for eco-friendly use
Related links
- Molex 52465 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 53307 Series Vertical Surface Mount Connector 0.80 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB 0.8 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
