Molex 90816 Series Vertical Surface Mount PCB Header, 22 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 600 units)*

$2,802.86

(exc. GST)

$3,083.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,802.86$4.671

*price indicative

RS Stock No.:
691-665
Mfr. Part No.:
90816-0222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90816

Product Type

PCB Header

Current

1.2A

Pitch

1.27mm

Housing Material

Nylon

Number of Contacts

22

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Tail Pin Length

1.05mm

Standards/Approvals

EU RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex Pico Flex Surface Mount Latched Vertical Header with PCB Pegs is designed for efficient signal and wire-to-board applications, offering a robust solution for connecting electronic components. This innovative header accommodates 22 circuits and features a Durable tin (Sn) plating with a sleek black finish, ensuring long-lasting performance in various environments. The component's vertical orientation is Ideal for space-constrained settings, while the surface mount style simplifies PCB integration. Engineered for reliability, it supports a maximum current of 1.2A and voltage of 250V, making it an essential part for modern electronic systems seeking secure and efficient connectivity.

Operating temperature range of -40° to +105°C caters to demanding applications
Designed with a vertical orientation for enhanced installation flexibility
Compliant with EU RoHS regulations, promoting environmental responsibility
PCB locator ensures correct positioning during assembly for reliable performance
Features nickel plating for superior corrosion resistance at termination interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy