Molex 90816 Series Vertical Surface Mount PCB Header, 14 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-707
- Mfr. Part No.:
- 90816-3214
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
$5,226.90
(exc. GST)
$5,749.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,226.90 | $8.712 |
*price indicative
- RS Stock No.:
- 693-707
- Mfr. Part No.:
- 90816-3214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90816 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.05mm | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90816 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.05mm | ||
Standards/Approvals REACH SVHC | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex Surface Mount Latched Vertical Header is expertly designed for seamless integration within PCB applications. This high-quality connector features 14 circuits, ensuring reliable signal and wire-to-board connectivity. Built with a robust Nylon resin housing and Brass metal components, it is specifically engineered to withstand environmental stresses while maintaining operational integrity. The component boasts a gold over palladium nickel plating, enhancing durability and ensuring optimal performance across a broad voltage range of up to 250V. With its user-friendly vertical orientation and embossed tape on reel packaging, it not only simplifies handling but also supports efficient assembly processes, making it a prime choice for modern electronic designs.
Optimized for surface mount technology, facilitating efficient PCB assembly
Vertical orientation allows for space-saving designs in Compact layouts
Capable of withstanding operating temperatures from -40°C to +105°C
Embossed tape packaging simplifies inventory management and assembly
Engineered to meet stringent compliance standards for environmental safety
Related links
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Straight Surface Mount Header 1.27 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole and Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
