Molex 87832 Series Vertical Surface Mount PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-389
- Mfr. Part No.:
- 87832-6062
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$12,084.21
(exc. GST)
$13,292.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $12,084.21 | $8.056 |
*price indicative
- RS Stock No.:
- 691-389
- Mfr. Part No.:
- 87832-6062
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header offers an efficient solution for dual-row, vertical surface mount applications, designed to facilitate seamless wire-to-board connections. Featuring 22 circuits and robust locking mechanisms, this product ensures a secure Interface while supporting an impressive temperature range of -55° to +105°C. Its construction utilises high-quality materials, including phosphor bronze for metal components and nylon for resin, allowing for durability across 100 mating cycles. With a meticulous design that includes centre polarization and PCB locator features, the milli-grid header embodies precision equipment, making it Ideal for intricate electronic systems requiring reliability.
Supports wire-to-board signal applications for enhanced versatility
Incorporates 0.05μm gold plating to ensure optimal conductivity
Features a fully shrouded design for added protection and reliability
Durability rating of 100 mating cycles ensures long-term performance
Constructed with lead-free materials for environmental compliance
Offers an embossed tape on reel packaging for efficient assembly
Compatible with various mili-grid receptacles, enhancing flexibility in design
Facilitates maximum current of 2.0A and voltage of 125V for robust power handling
Developed with a keying mechanism to prevent mismating during assembly
Incorporates 0.05μm gold plating to ensure optimal conductivity
Features a fully shrouded design for added protection and reliability
Durability rating of 100 mating cycles ensures long-term performance
Constructed with lead-free materials for environmental compliance
Offers an embossed tape on reel packaging for efficient assembly
Compatible with various mili-grid receptacles, enhancing flexibility in design
Facilitates maximum current of 2.0A and voltage of 125V for robust power handling
Developed with a keying mechanism to prevent mismating during assembly
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
