Molex 43045 Series Vertical Surface PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-755
- Mfr. Part No.:
- 43045-2206
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
$2,256.80
(exc. GST)
$2,482.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,256.80 | $11.284 |
*price indicative
- RS Stock No.:
- 814-755
- Mfr. Part No.:
- 43045-2206
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | TPE | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 10.29mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material TPE | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 10.29mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header offers a reliable connection solution with a dual row design and 22 circuits, specifically engineered for wire-to-board applications, ensuring secure and efficient electrical connections.
Current rating of 8.5A supports high-power applications
Voltage rating of 600V ensures compatibility with various systems
Manufactured from high-temperature thermoplastic for durability
Glow-wire capable, meeting stringent safety standards
Designed for surface mount termination with a recommended PCB thickness of 1.60mm
Finishes feature tin plating for reliable mating
Operational temperature range from -40° to +105°C accommodates diverse environments
Related links
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
