Molex 55560 Series Vertical Surface Mount PCB Header, 22 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-508
- Mfr. Part No.:
- 55560-0227
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$3,790.50
(exc. GST)
$4,169.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,790.50 | $1.264 |
*price indicative
- RS Stock No.:
- 691-508
- Mfr. Part No.:
- 55560-0227
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55560 | |
| Product Type | PCB Header | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 0.74mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55560 | ||
Product Type PCB Header | ||
Pitch 0.5mm | ||
Current 500mA | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 0.74mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex SlimStack Plug is a highly versatile solution designed for board-to-board applications, offering a robust connection with 22 circuits. Featuring a 0.50mm pitch and a stack height of 1.50mm, this surface mount connector facilitates reliable signal transmission in Compact spaces. Its dual-row vertical design ensures a secure fit, making it Ideal for various electronic devices. With a maximum voltage of 50V and a current capacity of 0.5A per contact, this connector meets the demands of modern electronic circuits while ensuring low-halogen compliance and overall product integrity. The SlimStack's combination of precision engineering and material quality, such as gold plating for superior conductivity, makes it a preferred choice for professionals seeking reliability in their designs.
Surface mount design optimises space utilisation on PCBs
Dual-row vertical orientation allows for efficient circuit assembly
Supports 22 circuits to accommodate complex signal requirements
Gold plating enhances conductivity and reduces connection resistance
Low-halogen materials promote environmental compliance
Operating temperature range of -40° to +105°C suits diverse applications
Dual-row vertical orientation allows for efficient circuit assembly
Supports 22 circuits to accommodate complex signal requirements
Gold plating enhances conductivity and reduces connection resistance
Low-halogen materials promote environmental compliance
Operating temperature range of -40° to +105°C suits diverse applications
Related links
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
