Molex 87781 Series Vertical Surface Receptacle, 22 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-672
- Mfr. Part No.:
- 87781-1001
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
$629.89
(exc. GST)
$692.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $629.89 | $20.996 |
*price indicative
- RS Stock No.:
- 693-672
- Mfr. Part No.:
- 87781-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87781 | |
| Product Type | Receptacle | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT and Through-Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87781 | ||
Product Type Receptacle | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT and Through-Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MY
The Molex Host Receptacle is designed for seamless connectivity in high-performance applications. Featuring a Compact 1.27mm pitch and 22 circuits, this surface mount component ensures reliable board-to-board and signal connections. Engineered with a vertical orientation and extended height, it accommodates diverse layout requirements while maintaining a low-profile design. With lead-free construction and a robust gold selective plating, this receptacle meets strict environmental compliance standards, making it an Ideal choice for modern electronic devices. Built to withstand 500 mating cycles, it guarantees durability and long-lasting performance, ensuring dependable power and signal delivery across a wide operating temperature range of -40° to +105°C.
Lead-free construction promotes environmental sustainability
0.76μm gold selective plating enhances contact reliability
Supports a maximum current of 1.5A per contact for efficient power transmission
Compatible with both through-hole and surface mount termination styles for versatile applications
Durability rating of 500 mating cycles ensures longevity and dependable operation
Vertical orientation optimises space in PCB designs for enhanced layout flexibility
Includes PCB locator features for precise positioning during assembly
Temperature range of -40° to +105°C accommodates various environmental conditions
Related links
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Molex 207974 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex Vertical Female 22 Way
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
