Molex 52465 Series Vertical Surface PCB Header, 22 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-839
- Mfr. Part No.:
- 52465-2271
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$4,644.88
(exc. GST)
$5,109.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,644.88 | $4.645 |
*price indicative
- RS Stock No.:
- 814-839
- Mfr. Part No.:
- 52465-2271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 52465 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | TPE | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.65mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 52465 | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material TPE | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Mating Pin Length 5.65mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board product designed for reliable signal connections in Compact applications. It features a 0.80mm pitch and accommodates various mated heights, ensuring versatility in different design requirements.
Active status ensures relevancy in current applications
22 circuits maximise connectivity options for signal transmission
Mated heights of 4.50mm and 5.65mm cater to diverse spatial configurations
High Temperature Thermoplastic resin enhances durability and resilience
Surface mount termination Interface simplifies PCB integration
Voltage rating of 50V and current rating of 0.5A support robust performance
- RS Stock No. 0684749
- Mfr. Part No. 171810-1115
1 Reel of 400
$5,895.47
- RS Stock No. 0796361
- Mfr. Part No. 52465-1271
1 Reel of 1000
$2,604.01
- RS Stock No. 0691913
- Mfr. Part No. 52465-2871
1 Reel of 1000
$4,802.26
- RS Stock No. 0796573
- Mfr. Part No. 53748-0708
1 Reel of 3000
$14,535.00
Related links
- Molex 52465 Series Vertical Surface Mount PCB 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount Header 0.80 mm Pitch Shrouded
- Molex Straight Surface Mount PCB Socket 2-Row Solder Termination
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 505448 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder












