Molex 5569 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-016
Mfr. Part No.:
39-29-5063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5569

Current

9A

Pitch

4.2mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header is a highly efficient dual-row connector designed for seamless PCB integration. Constructed from durable PA Polyamide Nylon 6/6 and featuring 0.76μm gold plating this header is engineered to ensure reliable performance in power and wire to board applications. With a maximum current capacity of 13A per circuit and compatibility with various receptacle housings the Mini-Fit Jr. guarantees optimal connectivity and durability. Ideal for demanding environments it operates effectively across a temperature range of -40° to +105°C. This connector not only meets stringent compliance standards such as EU RoHS and REACH but also accommodates various circuit configurations making it versatile for numerous electronic applications.

Durable construction with PA Polyamide Nylon 6/6 ensures long-lasting performance

Gold plating enhances conductivity and reliability in high-power applications

Supports a maximum current of 13A per circuit ideal for robust connections

Compatible with Mini-Fit Jr. receptacle housings providing design flexibility

Meets compliance requirements such as EU RoHS and REACH which ensuring environmental safety

Features a compact dual-row design helping save space on PCBs while maintaining performance

Easy to install through-hole termination interface facilitates efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy