Molex 5569 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-915
- Mfr. Part No.:
- 39-29-5023
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$394.25
(exc. GST)
$433.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.25 | $1.577 |
*price indicative
- RS Stock No.:
- 683-915
- Mfr. Part No.:
- 39-29-5023
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is expertly designed to provide a reliable and efficient solution for wire to board applications. With its dual row right-angle configuration and robust PCB mounting flange this header accommodates two circuits ensuring optimal connectivity in compact spaces. Constructed from durable PA Polyamide Nylon 6/6 material it features a gold plating that enhances conductivity while resisting corrosion. Ideal for power applications this active component guarantees a maximum current of 13A per circuit making it suitable for demanding environments. Its intelligent design includes provisions for PCB retention and locator features ensuring secure mounting and ease of integration into various electronic devices.
Durable PA Polyamide Nylon 6/6 construction for long-lasting performance
Gold plating enhances electrical connectivity and resists corrosion
Dual row right-angle configuration optimises space efficiency in designs
PCB locator and retention features provide secure mounting and stability
Complies with industry standards including EU RoHS and REACH SVHC regulations
Versatile fitting suitable for many electronic devices in various sectors
Compatible with Mini-Fit Jr. receptacle housings for expanded connectivity options
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Flange PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
