Molex 5569 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-961
- Mfr. Part No.:
- 39301042
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.68 | $3.736 |
| 5 + | $17.19 | $3.438 |
*price indicative
- RS Stock No.:
- 665-961
- Mfr. Part No.:
- 39301042
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Header is designed for efficient power and signal transmission in Compact electronic applications. This dual row, right-angle header features snap-in plastic peg PCB locking to ensure a secure connection on the board. Constructed from Durable PA polyamide Nylon 6/6 with 94V-0 flammability rating, it supports up to 13A per circuit, making it Ideal for various power applications. With a recommended PCB thickness of 1.78mm and optimized pitch of 4.20mm, it seamlessly integrates into your designs, facilitating stable and reliable connectivity. The low-halogen material ensures compliance with environmental standards, setting a Benchmark for quality and safety in your product development.
Compatible with through-hole termination style for easy installation
Low-halogen materials meet environmental compliance standards
Features a fully shrouded design for added safety and reliability
Includes PCB retention features for enhanced stability in assemblies
Suitable for a variety of applications, including power and wire-to-board interconnections
Low-halogen materials meet environmental compliance standards
Features a fully shrouded design for added safety and reliability
Includes PCB retention features for enhanced stability in assemblies
Suitable for a variety of applications, including power and wire-to-board interconnections
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
