Molex 5566 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-992
- Mfr. Part No.:
- 39299067
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.16 | $1.416 | - |
| 5 - 9 | $13.02 | $1.302 | 8% |
| 10 + | $11.75 | $1.175 | 17% |
*price indicative
- RS Stock No.:
- 665-992
- Mfr. Part No.:
- 39299067
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is designed for efficient power and wire-to-board connections. Featuring a 4.20mm pitch, this dual-row header accommodates up to six circuits, ensuring secure and reliable connectivity. Constructed with a snap-in plastic peg PCB lock, it provides enhanced stability on printed circuit boards. The component is manufactured from high-quality materials, including brass with a tin plating for optimal conductivity, and nylon resin to withstand environmental factors. With a voltage rating of 600V and a maximum current capacity of 9.0A per contact, this header is an Ideal choice for power applications where durability and performance are essential.
Low-halogen compliant, meeting industry standards for environmental safety
Recommended for use in power applications, offering reliable connections
Durability rated for 30 mating cycles, ensuring longevity in use
Designed for vertical orientation, optimizing space in Compact electronic designs
Features a PCB retention mechanism to enhance stability and support
Recommended for use in power applications, offering reliable connections
Durability rated for 30 mating cycles, ensuring longevity in use
Designed for vertical orientation, optimizing space in Compact electronic designs
Features a PCB retention mechanism to enhance stability and support
Related links
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
