Molex 5569 Series Right Angle PCB PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 40 units)*

$896.06

(exc. GST)

$985.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$896.06$22.402

*price indicative

RS Stock No.:
685-017
Mfr. Part No.:
39-29-5223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

22

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header designed to offer reliable power connectivity in compact settings. Featuring dual rows with 22 circuits this right-angle header is engineered for PCB mounting ensuring stable and secure performance in diverse electronic applications. Constructed from high-grade PA Polyamide nylon 6/6 it guarantees durability under rigorous conditions while its gold plating enhances electrical conductivity. This active component serves as an ideal choice for power and wire to board applications delivering a maximum current of 13A per circuit which allows for efficient operation in tightly packed assemblies. This product guarantees compliance with various environmental standards making it a responsible selection for modern engineering needs.

Durable construction with PA Polyamide nylon 6/6 for long-lasting reliability

Supports high current loads of up to 13A per circuit for efficient power delivery

Gold plating ensures superior electrical conductivity for improved performance

Right-angle design offers space-saving advantages in PCB layouts

Compatible with 16 AWG wire when mated with 45750 Mini-Fit Plus HCS Crimp Terminal

Meets strict environmental compliance including EU RoHS and REACH regulations

Robust build allows for durability over 30 mating cycles which ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy