Molex 5569 Series Right Angle Flange PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-104
- Mfr. Part No.:
- 39-29-1067
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$835.76
(exc. GST)
$919.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $835.76 | $4.179 |
*price indicative
- RS Stock No.:
- 797-104
- Mfr. Part No.:
- 39-29-1067
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Termination Type | Crimp Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Termination Type Crimp Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB header is designed for power and wire-to-board applications. Its dual-row configuration supports six circuits, ensuring reliable connectivity in various electronic setups.
Rated for a maximum current of 13A per contact, providing efficient power transmission
Compatible with PCB thickness of 1.78mm, ensuring a secure fit and stability
Constructed from Durable PA Polyamide Nylon 6/6 with a flammability rating of 94V-0
Related links
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
